Part Details for ALT024-S-SW by Littelfuse Inc
Overview of ALT024-S-SW by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALT024-S-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2570
|
Newark | Alternating Relay/ 20-26Vac/ D/ Box |Littelfuse ALT024-S-SW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9100 / $78.6900 | Buy Now |
DISTI #
ALT024-S-SW-ND
|
DigiKey | RELAY IMPULSE SPDT 24V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1 In Stock |
|
$84.4700 | Buy Now |
DISTI #
576-ALT024-S-SW
|
Mouser Electronics | Industrial Relays Ethernet CIO Module for use w/ ModbusTCP RoHS: Compliant | 0 |
|
$92.0900 / $93.1000 | Order Now |
|
Onlinecomponents.com | Alternating Relay/ 20-26Vac/ D RoHS: Compliant | 0 |
|
$66.4900 / $84.3100 | Buy Now |
DISTI #
ALT024-S-SW
|
TTI | Industrial Relays Ethernet CIO Module for use w/ ModbusTCP Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$64.4600 / $79.0600 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY ALTERNATING/ 20-26VAC | 0 |
|
$167.7499 / $176.1374 | RFQ |