Part Details for ALT024-S by Littelfuse Inc
Overview of ALT024-S by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALT024-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2569
|
Newark | Alternating Relay/ 20-26Vac/ D/ Box |Littelfuse ALT024-S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.8300 / $63.9000 | Buy Now |
DISTI #
ALT024-S-ND
|
DigiKey | RELAY IMPULSE SPDT 24V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
30 In Stock |
|
$54.4100 / $71.3100 | Buy Now |
DISTI #
576-ALT024-S
|
Mouser Electronics | Industrial Relays Devicenet CIO Module for use w/ 777-P2 RoHS: Compliant | 3 |
|
$52.3200 / $68.1300 | Buy Now |
|
Onlinecomponents.com | Alternating Relay/ 20-26Vac/ D RoHS: Compliant |
20 In Stock |
|
$58.2000 / $79.0400 | Buy Now |
DISTI #
ALT024-S
|
TTI | Industrial Relays Devicenet CIO Module for use w/ 777-P2 Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$52.3300 / $67.2900 | Buy Now |
|
Master Electronics | Alternating Relay/ 20-26Vac/ D RoHS: Compliant |
20 In Stock |
|
$58.2000 / $79.0400 | Buy Now |
|
Ozdisan Elektronik | IND.CONT.RELAY ALTERNATING/ 20-26VAC | 0 |
|
$153.1470 / $160.8043 | RFQ |