-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67X3977
|
Newark | Pulse Transformer, 1Ct:1Ct, 170 H Rohs Compliant: Yes |Tdk ALT4532M-171-T001 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2400 |
|
$0.8300 / $1.2800 | Buy Now |
DISTI #
88W4217
|
Newark | Transformer, Pulse, 1Ct:1Ct, 170Uh, Full Reel, No. Of Ports:-, Turns Ratio:1Ct:1Ct, Inductance:170Μh, Isolation Voltage:-, Transformer Mounting:Surface Mount, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Tdk ALT4532M-171-T001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-15084-1-ND
|
DigiKey | XFRMR LAN 1CT:1CT 170UH Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22699 In Stock |
|
$0.7210 / $1.5400 | Buy Now |
DISTI #
ALT4532M-171-T001
|
Avnet Americas | Pulse Transformer 1:1 35pF Surface Mount - Tape and Reel (Alt: ALT4532M-171-T001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9067 | Buy Now |
DISTI #
810-ALT4532M171T001
|
Mouser Electronics | Pulse Transformers 170uH 6Terminal Pulse Transformer RoHS: Compliant | 23471 |
|
$0.6780 / $1.3100 | Buy Now |
DISTI #
V36:1790_06578276
|
Arrow Electronics | Telecom Transformer 1CT:1CT 6 Terminal SMD Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Date Code: 2329 | Americas - 6000 |
|
$0.6133 / $0.6739 | Buy Now |
DISTI #
V72:2272_06578276
|
Arrow Electronics | Telecom Transformer 1CT:1CT 6 Terminal SMD Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2252 Container: Cut Strips | Americas - 3065 |
|
$0.6806 / $0.9261 | Buy Now |
|
Future Electronics | Audio Transformers / Signal Transformers 170uH 6Terminal Pulse Transformer RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.6600 | Buy Now |
DISTI #
69693773
|
Verical | Telecom Transformer 1CT:1CT 6 Terminal SMD Min Qty: 2000 Package Multiple: 2000 Date Code: 2329 | Americas - 6000 |
|
$0.6133 / $0.6739 | Buy Now |
DISTI #
66041778
|
Verical | Telecom Transformer 1CT:1CT 6 Terminal SMD Min Qty: 10 Package Multiple: 1 Date Code: 2252 | Americas - 3065 |
|
$0.6806 / $0.7934 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALT4532M-171-T001
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
ALT4532M-171-T001
TDK Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TDK | |
Application | 10/1000 BASE-T; 100 BASE-TX; LAN | |
Height | 2.2 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Primary Inductance | 170 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 3.2 mm |