-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Off-line all-primary-sensing switching regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47T6504
|
Newark | Power Conversion |Stmicroelectronics ALTAIR04-900TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
07AH6406
|
Newark | Ac/Dc Converter, Flyback, -40 To 150Degc, Input Voltage Ac Min:-, Input Voltage Ac Max:-, Ac/Dc Converter Case Style:Nsoic, No. Of Pins:16Pins, Power Rating:-, Topology:Flyback, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Stmicroelectronics ALTAIR04-900TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6810 / $1.5000 | Buy Now |
DISTI #
497-10851-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 16SO Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9300 In Stock |
|
$0.5330 / $1.3700 | Buy Now |
DISTI #
ALTAIR04-900TR
|
Avnet Americas | Module DC-DC 1-OUT 16-Pin SOIC N T/R - Tape and Reel (Alt: ALTAIR04-900TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5752 / $0.5999 | Buy Now |
DISTI #
511-ALTAIR04-900TR
|
Mouser Electronics | AC/DC Converters 900V Off-Line PWM 0.7A ID 16W RDS REG RoHS: Compliant | 22439 |
|
$0.5530 / $1.3700 | Buy Now |
|
STMicroelectronics | Off-line all-primary-sensing switching regulator RoHS: Compliant Min Qty: 1 | 22439 |
|
$0.7800 / $1.3400 | Buy Now |
|
Future Electronics | ALTAIR04-900 Series 23V 166 KHz Off-Line All-Primary-Sensing Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Future Electronics | ALTAIR04-900 Series 23V 166 KHz Off-Line All-Primary-Sensing Switching Regulator RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
DISTI #
ALTAIR04-900TR
|
Avnet Americas | Module DC-DC 1-OUT 16-Pin SOIC N T/R - Tape and Reel (Alt: ALTAIR04-900TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5752 / $0.5999 | Buy Now |
DISTI #
ALTAIR04-900TR
|
Avnet Americas | Module DC-DC 1-OUT 16-Pin SOIC N T/R - Tape and Reel (Alt: ALTAIR04-900TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5752 / $0.5999 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALTAIR04-900TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ALTAIR04-900TR
STMicroelectronics
Off-line all-primary-sensing switching regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 23 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |