Part Details for ALW49920D-A-24V by IDEC Corporation
Overview of ALW49920D-A-24V by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for ALW49920D-A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-ALW49920D-A-24V-ND
|
DigiKey | 22MM PUSHBUTTON ILLUMINATED Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.1200 | Buy Now |
DISTI #
199-ALW49920DA24V
|
Mouser Electronics | Pushbutton Switches 22mm Pushbutton Illuminated | 0 |
|
$44.1300 / $47.6500 | Order Now |
DISTI #
71821066
|
RS | 22mm Pushbutton Illuminated | IDEC Corporation ALW49920D-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$64.4500 / $70.8200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$38.2600 / $50.2200 | Buy Now |
DISTI #
000000000003365766
|
Sager | Pushbutton Switches 22mm Pushbutton Illuminated Min Qty: 1 | 0 |
|
$44.1000 / $48.8500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$38.2600 / $50.2200 | Buy Now |