Part Details for ALX15-200-3600/208SP by Magna-Power Electronics Inc
Overview of ALX15-200-3600/208SP by Magna-Power Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF4360-0BCPZRL7 | Analog Devices | Int. Synthesizer & VCO - 2500 | |
LTC3600EDD#TRPBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck | |
LTC3600EMSE#PBF | Analog Devices | 15V, 1.5A Sync R2R 1x Res Buck |
Price & Stock for ALX15-200-3600/208SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42550.1
|
TestEquity LLC | Magna-Power ALx15-200-3600/208SP DC Electronic Load, 200 V, 3600 A, 208 VAC 1P, 15kW, ALx Series | 0 |
|
$29,215.0000 | Buy Now |