-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0807
|
Newark | Lz Relay |Panasonic ALZ11B05 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.8900 | Buy Now |
DISTI #
255-2971-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 5V Min Qty: 1 Lead time: 32 Weeks Container: Tube |
2911 In Stock |
|
$1.4180 / $2.5200 | Buy Now |
DISTI #
ALZ11B05
|
Avnet Americas | Electromechanical Relay SPDT 16A 5VDC 63Ohm Through Hole (Alt: ALZ11B05) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.3312 / $1.7826 | Buy Now |
DISTI #
769-ALZ11B05
|
Mouser Electronics | General Purpose Relays 1 Form C 16A 5V Class B Coil RoHS: Compliant | 107 |
|
$1.4800 / $2.5200 | Buy Now |
DISTI #
70617952
|
RS | RELAY GEN PURPOSE SPDT 16A 5V | Panasonic Electronic Components ALZ11B05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $2.3200 | RFQ |
|
Future Electronics | ALZ Series 16 A SPDT 5 VDC Through Hole Non Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.7300 / $1.9400 | Buy Now |
|
Future Electronics | ALZ Series 16 A SPDT 5 VDC Through Hole Non Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$1.7300 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 16A SPDT(28.8x12.5x15.7)mm THT RoHS: Compliant |
1880 In Stock |
|
$1.2900 / $2.1200 | Buy Now |
DISTI #
ALZ11B05
|
TTI | General Purpose Relays 1 Form C 16A 5V Class B Coil RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube |
Americas - 1560 In Stock |
|
$1.3400 / $1.9600 | Buy Now |
DISTI #
ALZ11B05
|
Avnet Americas | Electromechanical Relay SPDT 16A 5VDC 63Ohm Through Hole (Alt: ALZ11B05) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.3312 / $1.7826 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ALZ11B05
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZ11B05
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.08A (Coil), 5VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 63 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |