Part Details for ALZ11B18W by Panasonic Electronic Components
Overview of ALZ11B18W by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ALZ11B18W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N0816
|
Newark | Lz Relay |Panasonic ALZ11B18W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $2.3000 | Buy Now |
DISTI #
ALZ11B18W-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 18V Min Qty: 100 Lead time: 86 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3452 | Buy Now |
DISTI #
ALZ11B18W
|
Avnet Americas | Relay Power Slim SPDT 440VAC 18VDC PC Pins Through Hole Carton (Alt: ALZ11B18W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6512 / $1.8696 | Buy Now |
DISTI #
769-ALZ11B18W
|
Mouser Electronics | General Purpose Relays 1 Form C 16A 18V Class B Coil RoHS: Compliant | 0 |
|
$1.8200 / $2.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | Power Relay 18VDC 16A SPDT(28.8x12.5x15.7)mm THT RoHS: Compliant | 0 |
|
$1.6600 / $2.0500 | Buy Now |
|
Master Electronics | Power Relay 18VDC 16A SPDT(28.8x12.5x15.7)mm THT RoHS: Compliant | 0 |
|
$1.6600 / $2.0500 | Buy Now |
Part Details for ALZ11B18W
ALZ11B18W CAD Models
ALZ11B18W Part Data Attributes
|
ALZ11B18W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZ11B18W
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 12.6 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 810 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |