Part Details for ALZ51F24 by Panasonic Electronic Components
Overview of ALZ51F24 by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ALZ51F24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X2694
|
Newark | Lz Relay |Panasonic ALZ51F24 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $3.5500 | Buy Now |
DISTI #
255-2945-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 32 Weeks Container: Tube |
1302 In Stock |
|
$1.7453 / $3.1000 | Buy Now |
DISTI #
ALZ51F24
|
Avnet Americas | Power Relay SPST-NO 440VAC 24VDC PC Pins Through Hole (Alt: ALZ51F24) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days | 0 |
|
$1.6384 / $2.1884 | Buy Now |
DISTI #
769-ALZ51F24
|
Mouser Electronics | General Purpose Relays 1 FORMA 24V CLASS F FLUX-RESISTANT RoHS: Compliant | 0 |
|
$1.8000 / $3.1000 | Order Now |
DISTI #
74612279
|
RS | Power RelayLZ Relay | Panasonic Electronic Components ALZ51F24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 31 |
|
$2.8200 / $3.1000 | Buy Now |
|
Future Electronics | ALZ Series 16 A SPST 24 VDC Through Hole Non-Polarized Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks Container: Box | 0Box |
|
$2.1000 / $2.3100 | Buy Now |
|
Future Electronics | ALZ Series 16 A SPST 24 VDC Through Hole Non-Polarized Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Bulk | 0Bulk |
|
$1.9100 / $2.1700 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant |
289 In Stock |
|
$1.8900 / $2.7600 | Buy Now |
DISTI #
62973764
|
Verical | Power Relay 24VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2227 | Americas - 280 |
|
$2.6130 / $3.5880 | Buy Now |
DISTI #
ALZ51F24
|
TTI | General Purpose Relays 1 FORMA 24V CLASS F FLUX-RESISTANT RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$1.7600 / $2.3500 | Buy Now |
Part Details for ALZ51F24
ALZ51F24 CAD Models
ALZ51F24 Part Data Attributes
|
ALZ51F24
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZ51F24
Panasonic Electronic Components
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |