There are no models available for this part yet.
Overview of ALZ52B05 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ALZ52B05 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29X2703
|
Newark | Power Relay, Spst-No, 5Vdc, 16A, Tht, Contact Configuration:Spst-No, Coil Voltage:5Vdc, Contact Current:16A, Product Range:Alz Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ALZ52B05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16 |
|
$1.7600 / $2.6900 | Buy Now | |
DISTI #
255-4088-5-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 5V Min Qty: 1 Lead time: 32 Weeks Container: Tube |
17227 In Stock |
|
$1.4180 / $2.5200 | Buy Now | |
DISTI #
ALZ52B05
|
Avnet Americas | MATALZ52B05 - Tape and Reel (Alt: ALZ52B05) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$1.1264 / $1.8696 | Buy Now | |
DISTI #
769-ALZ52B05
|
Mouser Electronics | General Purpose Relays 1 FORM A 16A 5V CLASS B, SEALED RoHS: Compliant | 225 |
|
$1.5700 / $2.5200 | Buy Now | |
DISTI #
74612280
|
RS | Power RelayLZ Relay | Panasonic Electronic Components ALZ52B05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 30 |
|
$2.0400 / $2.5500 | Buy Now | |
Future Electronics | ALZ Series 16 A SPST 5 VDC Through Hole Non-Polarized Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Container: Tube | 270Tube |
|
$1.4500 / $1.6300 | Buy Now | ||
Onlinecomponents.com | Power Relay 5VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant |
360 In Stock |
|
$1.6500 / $2.4200 | Buy Now | ||
DISTI #
76467183
|
Verical | Power Relay 5VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2232 | Americas - 1000 |
|
$1.6697 / $1.8570 | Buy Now | |
DISTI #
70317744
|
Verical | Power Relay 5VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 20 Date Code: 2313 | Americas - 340 |
|
$2.2620 / $3.1460 | Buy Now | |
DISTI #
63039453
|
Verical | Power Relay 5VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2208 | Americas - 90 |
|
$1.7220 | Buy Now |
CAD Models for ALZ52B05 by Panasonic Electronic Components
Part Data Attributes for ALZ52B05 by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANASONIC CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
32 Weeks
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
12.5 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
28.8 mm
|
Coil Current(DC)-Max
|
0.08 A
|
Coil Operate Voltage(DC)
|
3.5 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
0.5 V
|
Coil Resistance
|
63 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil Voltage-Nom
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Power Rating R Load
|
4000VA@440VAC
|
Contact (AC) Max Rating R Load
|
16A@440VAC
|
Contact Current(AC)-Max
|
16 A
|
Contact Resistance
|
100 mΩ
|
Contact Voltage(AC)-Max
|
440 V
|
Contact/Output Supply Type
|
AC
|
Electrical Life
|
50000 Cycle(s)
|
End Contact Material
|
Silver Tin Oxide
|
Input Switching Control Type
|
Random
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals
|
6
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Physical Dimension
|
28.8mm x 12.5mm x 15.7mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
1 FORM A
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
5 ms
|
Surface Mount
|
NO
|
Terminal Length
|
0.003500127000254001 inch
|
Termination Type
|
SOLDER
|
Related Parts for ALZ52B05
-
ALZ52B05TPower/Signal Relays
-
NACZ680M35V6.3X8TR13FFixed Capacitors
-
CWR-170-50-0000Headers and Edge Type Connectors
-
RMCF0603FT46K4Fixed Resistors
-
LMZ14203HTZSwitching Regulator or Controllers
-
AK40A-024L-015F04SMPower Supply Modules
-
ACS723KMATR-20AB-TOther Analog ICs
-
AHRF450-2Non-linear Resistors
-
AQY210KSSolid State Relays