ALZ52B18
Panasonic Electronic Components
Description: Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,

Overview of ALZ52B18 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for ALZ52B18 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ALZ52B18-ND
DigiKey RELAY GEN PURPOSE SPST 16A 18V Min Qty: 20 Lead time: 35 Weeks Container: Tube Temporarily Out of Stock
  • 20 $2.6135
$2.6135 Buy Now
DISTI # 769-ALZ52B18
Mouser Electronics General Purpose Relays 1 FORM A 16A 18V CLASS B, SEALED RoHS: Compliant 0
  • 20 $2.3200
  • 100 $2.0900
  • 260 $1.8500
  • 500 $1.7400
  • 1,000 $1.6200
  • 2,500 $1.5600
  • 5,000 $1.5400
$1.5400 / $2.3200 Order Now
Onlinecomponents.com Power Relay 18VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant 0
  • 20 $1.7200
  • 40 $1.6300
  • 80 $1.5500
  • 160 $1.4700
$1.4700 / $1.7200 Buy Now
Master Electronics Power Relay 18VDC 16A SPST-NO(28.8x12.5x15.7)mm THT RoHS: Compliant 0
  • 20 $1.7200
  • 40 $1.6300
  • 80 $1.5500
  • 160 $1.4700
$1.4700 / $1.7200 Buy Now

CAD Models for ALZ52B18 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ALZ52B18 by Panasonic Electronic Components

ALZ52B18
Panasonic Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
LOW PROFILE
Body Breadth
12.5 mm
Body Height
15.7 mm
Body Length or Diameter
28.8 mm
Coil Current(DC)-Max
0.022 A
Coil Operate Voltage(DC)
12.6 V
Coil Power
400 mW
Coil Release Voltage(DC)
1.8 V
Coil Resistance
810 Ω
Coil Voltage(DC)-Max
18 V
Coil Voltage-Nom
18 V
Coil/Input Supply Type
DC
Contact (AC) Max Power Rating R Load
4000VA@440VAC
Contact (AC) Max Rating R Load
16A@440VAC
Contact Current(AC)-Max
16 A
Contact Resistance
100 mΩ
Contact Voltage(AC)-Max
440 V
Contact/Output Supply Type
AC
Electrical Life
50000 Cycle(s)
End Contact Material
Silver Tin Oxide
Input Switching Control Type
Random
Insulation Resistance
1000000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
6
Operate Time
15 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Physical Dimension
28.8mm x 12.5mm x 15.7mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Form
1 FORM A
Relay Function
SPST
Relay Type
POWER/SIGNAL RELAY
Release Time
5 ms
Surface Mount
NO
Terminal Length
0.003500127000254001 inch
Termination Type
SOLDER
Want to compare parts?
  1. ALZ52B18
    Panasonic Electronic Components
    Power/Signal Relay, 1 Form A, SPST, Momentary, 0.022A (Coil), 18VDC (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
    VS

Related Parts for ALZ52B18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ALZ52B18 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ALZ52B18 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ALZ52B18 would you like to use for your alert(s)?
  • Please alert me when ALZ52B18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ALZ52B18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ALZ52B18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ALZ52B18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ALZ52B18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ALZ52B18 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: