Part Details for ALZN1F18W by Panasonic Electronic Components
Overview of ALZN1F18W by Panasonic Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ALZN1F18W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC9508
|
Newark | Power Relay, Spdt, 18Vdc, 16A, Th, Contact Configuration:Spdt, Coil Voltage:18Vdc, Contact Current:16A, Product Range:Alzn Series, Relay Mounting:Through Hole, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ALZN1F18W Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$1.4900 | Buy Now |
DISTI #
255-6347-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 18V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
106 In Stock |
|
$2.2847 / $3.0500 | Buy Now |
DISTI #
ALZN1F18W
|
Avnet Americas | Relay Power SPDT 440VAC 18VDC PC Pins Through Hole Carton (Alt: ALZN1F18W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.6128 / $1.8261 | Buy Now |
DISTI #
769-ALZN1F18W
|
Mouser Electronics | General Purpose Relays 18VDC 22.2mA 810ohms 1 Form C Class F RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V79:2366_26425857
|
Arrow Electronics | Power Relay 18VDC 16A SPDT(28.8x12.5x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1832 | Americas - 100 |
|
$1.4760 | Buy Now |
DISTI #
74612296
|
RS | Power RelayLZ-N Relay | Panasonic Electronic Components ALZN1F18W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5200 | RFQ |
|
Future Electronics | ALZN Series 16 A SPDT (1 Form C) 18 VDC Through Hole Low Profile Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.7500 / $1.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $2.0000 | Buy Now |
DISTI #
60315121
|
Verical | Power Relay 18VDC 16A SPDT(28.8x12.5x15.7)mm THT RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1832 | Americas - 100 |
|
$1.4760 | Buy Now |
DISTI #
ALZN1F18W
|
TTI | General Purpose Relays 18VDC 22.2mA 810ohms 1 Form C Class F RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
Buy Now |
Part Details for ALZN1F18W
ALZN1F18W CAD Models
ALZN1F18W Part Data Attributes:
|
ALZN1F18W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ALZN1F18W
Panasonic Electronic Components
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.022A (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.5 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 28.8 mm | |
Coil Current(DC)-Max | 0.022 A | |
Coil Operate Voltage(DC) | 12.6 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.8 V | |
Coil Resistance | 810 Ω | |
Coil Voltage-Nom | 18 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@440VAC | |
Contact (AC) Max Rating R Load | 16A@440VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 440 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | Silver Tin Oxide | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX | |
Physical Dimension | 28.8mm x 12.5mm x 15.7mm | |
Reference Standard | CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |
Alternate Parts for ALZN1F18W
This table gives cross-reference parts and alternative options found for ALZN1F18W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ALZN1F18W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALZN1B24W | Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 400mW (Coil), DC Input, Random, AC Output, Through Hole-Straight Mount, | Panasonic Electronic Components | ALZN1F18W vs ALZN1B24W |