Part Details for AM 1520 by ILME UK Ltd
Overview of AM 1520 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM 1520
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILME-AM1520
|
TME | Enclosure: multipurpose, X: 152mm, Y: 205mm, Z: 102mm, with hole Min Qty: 1 | 0 |
|
$53.4600 / $63.0000 | RFQ |