Part Details for AM 180 by Shenzhen Shouhan Technology Co Ltd
Overview of AM 180 by Shenzhen Shouhan Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM 180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A USB 2.0 1 Surface MountRight Angle 4P male -40+60 Type-A SMD USB Connectors ROHS | 17830 |
|
$0.0254 / $0.0456 | Buy Now |
Part Details for AM 180
AM 180 CAD Models
Resources and Additional Insights for AM 180
Reference Designs related to AM 180
-
PMP10613 Xilinx Zynq 7000 系列 (XC7Z045) 20W 参考设计
The PMP10613 reference design provides all the power supply rails necessary to power Xilinx® Zynq® 7000 series (XC7Z045) FPGA. This design uses several LMZ3 series modules, LDOs, and a DDR termination regulator to provide all the necessary rails to power the FPGA.
-
Smart Grid Infrastructure Evaluation Module (SGI EVM)
Smart Grid Infrastructure (SGI) Evaluation Module is based on OMAPL138/AM1808 as the main processor and has interface capability with C2000 PLC and Low Power RF modules which are sold separately. This evaluation module is a development platform for smart grid infrastructure applications including data concentrator: power analytics: quality monitoring: circuit breakers: power protection: substation and power automation.