Part Details for AM-113 by MACOM
Overview of AM-113 by MACOM
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for AM-113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM-113
|
Direct Components, Inc. | 9 |
|
RFQ |
Part Details for AM-113
AM-113 CAD Models
AM-113 Part Data Attributes
|
AM-113
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-113
MACOM
Narrow Band Low Power Amplifier, 10MHz Min, 100MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Gain | 30.1 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2.5 |
Alternate Parts for AM-113
This table gives cross-reference parts and alternative options found for AM-113. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-113, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-113 | 10MHz - 100MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | TE Connectivity | AM-113 vs AM-113 |