There are no models available for this part yet.
Overview of AM-12.000MEIE-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM-12.000MEIE-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92Y2030
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad - Automotive Grade/Ceramic, +/-10Ppm @25C, +/-20Ppm (-40 To 85C), 12Pf - Aec-Q200 Certified |Txc AM-12.000MEIE-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now | |
DISTI #
AM-12.000MEIE-T-ND
|
DigiKey | CRYSTAL 12.0000MHZ 12PF SMD Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 | Buy Now | |
DISTI #
717-AM-12.000MEIE-T
|
Mouser Electronics | Crystals 12MHz 12pF 20ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4430 / $0.4570 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
CAD Models for AM-12.000MEIE-T by TXC Corporation
Part Data Attributes for AM-12.000MEIE-T by TXC Corporation
AM-12.000MEIE-T
TXC Corporation
|
|
---|---|
Samacsys Manufacturer
|
TXC CORPORATION
|
Want to compare parts?
-
AM-12.000MEIE-TTXC CorporationVS
-