Part Details for AM-123-PIN by MACOM
Overview of AM-123-PIN by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for AM-123-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AM-123-PIN-ND
|
DigiKey | AMPLIFIER,COUPLER FEEDBACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,211.3100 | Buy Now |
DISTI #
937-AM-123-PIN
|
Mouser Electronics | RF Amplifier 5-500MHz NF:4.0dB VSWR: 1.5:1 RoHS: Not Compliant | 0 |
|
$2,106.0000 | Order Now |
DISTI #
AM-123-PIN
|
Richardson RFPD | GAIN BLOCK RoHS: Not Compliant Min Qty: 1 | 0 |
|
$2,080.3100 | Buy Now |