Part Details for AM-13.560MAGE-T by TXC Corporation
Overview of AM-13.560MAGE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-13.560MAGE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6230
|
Newark | Crystal, 13.56Mhz, 12Pf, 3.2 X 2.5Mm, Frequency Nom:13.56Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, Frequency:13.56Mhz Rohs Compliant: Yes |Txc AM-13.560MAGE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5960 | Buy Now |
DISTI #
79T0695
|
Newark | Crystal, 13.56Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:13.56Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, Operating Temperature Max:85°Crohs Compliant: Yes |Txc AM-13.560MAGE-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
887-1721-1-ND
|
DigiKey | CRYSTAL 13.5600MHZ 12PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 / $0.8300 | Buy Now |
DISTI #
717-AM-13.560MAGE-T
|
Mouser Electronics | Crystals 13.560MHz 30ppm 12pF -40C to 85C RoHS: Compliant | 0 |
|
$0.4390 / $0.4580 | Order Now |
|
Future Electronics | AM Series 13.56 MHz ±30 ppm 12 pF -40 to +125 °C Surface Mount Crystal RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
Part Details for AM-13.560MAGE-T
AM-13.560MAGE-T CAD Models
AM-13.560MAGE-T Part Data Attributes
|
AM-13.560MAGE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AM-13.560MAGE-T
TXC Corporation
Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | TXC CORPORATION | |
Additional Feature | AEC-Q200; TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.7 (mm)/L0.126XB0.098XH0.028 (inch) | |
Series Resistance | 100 Ω | |
Surface Mount | YES |
Alternate Parts for AM-13.560MAGE-T
This table gives cross-reference parts and alternative options found for AM-13.560MAGE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-13.560MAGE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SA32413CF35GLT | Parallel - Fundamental Quartz Crystal, 13.56MHz Nom, LEAD FREE PACKAGE-4 | CTS Corporation | AM-13.560MAGE-T vs SA32413CF35GLT |