Part Details for AM-136PIN by TE Connectivity
Overview of AM-136PIN by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM-136PIN
AM-136PIN CAD Models
AM-136PIN Part Data Attributes
|
AM-136PIN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AM-136PIN
TE Connectivity
10MHz - 200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, FLATPACK, FP-9, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 19.2 dB | |
Input Power-Max (CW) | 15 dBm | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.5 |
Alternate Parts for AM-136PIN
This table gives cross-reference parts and alternative options found for AM-136PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-136PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-136PIN | Wide Band Medium Power Amplifier, 10MHz Min, 200MHz Max, FLATPACK, FP-9, 10 PIN | MACOM | AM-136PIN vs AM-136PIN |