There are no models available for this part yet.
Overview of AM-14.31818MAGQ-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM-14.31818MAGQ-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05W6231
|
Newark | Crystal, 14.31818Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:14.31818Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, No. Of Pins:4Pins Rohs Compliant: Yes |Txc AM-14.31818MAGQ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5960 | Buy Now | |
DISTI #
94T6276
|
Newark | Crystal, 14.31818Mhz, 3.2Mm X 2.5Mm, Smd, Full Reel, Frequency Nom:14.31818Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, No. Of Pins:4Rohs Compliant: Yes |Txc AM-14.31818MAGQ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now | |
DISTI #
887-1722-1-ND
|
DigiKey | CRYSTAL 14.31818MHZ 10PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 / $0.8300 | Buy Now | |
DISTI #
717-AM-14.31818MAGQT
|
Mouser Electronics | Crystals 14.31818MHz 30ppm 10pF -40 to 85C RoHS: Compliant | 0 |
|
$0.4000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now | ||
DISTI #
25809033
|
Verical | 3.2x2.5 Timing XTAL 14.31818 MHz AEC-Q200 30ppm 50ppm -40 to 85C 10pF RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 1503 | Americas - 2678 |
|
$0.0828 | Buy Now |
CAD Models for AM-14.31818MAGQ-T by TXC Corporation
Part Data Attributes for AM-14.31818MAGQ-T by TXC Corporation
AM-14.31818MAGQ-T
TXC Corporation
|
|
---|---|
Samacsys Manufacturer
|
TXC CORPORATION
|
Want to compare parts?
-
AM-14.31818MAGQ-TTXC CorporationVS
-