AM-142PIN
Description: Wide Band Low Power Amplifier, 200MHz Min, 1000MHz Max, TO-8-1, 4 PIN

Overview of AM-142PIN by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for AM-142PIN by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM-142PIN by MACOM

AM-142PIN
MACOM
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Want to compare parts?
  1. AM-142PIN
    MACOM
    Wide Band Low Power Amplifier, 200MHz Min, 1000MHz Max, TO-8-1, 4 PIN
    VS

Alternate Parts for AM-142PIN

This table gives cross-reference parts and alternative options found for AM-142PIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-142PIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM-142 Wide Band Low Power Amplifier, 200MHz Min, 1000MHz Max, MACOM AM-142PIN vs AM-142
AMC-142SMA Wide Band Low Power Amplifier, 200MHz Min, 1000MHz Max, C-32 MACOM AM-142PIN vs AMC-142SMA
AMC-142SMA 200MHz - 1000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, C-32 TE Connectivity AM-142PIN vs AMC-142SMA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM-142PIN by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM-142PIN by MACOM

Select Manufacturer
Which Manufacturer of AM-142PIN would you like to use for your alert(s)?
  • Please alert me when AM-142PIN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM-142PIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM-142PIN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM-142PIN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM-142PIN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM-142PIN by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: