Part Details for AM-16.9344MAGV-T by TXC Corporation
Overview of AM-16.9344MAGV-T by TXC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-16.9344MAGV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T6278
|
Newark | Crystal, 16.9344Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:16.9344Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc AM-16.9344MAGV-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
05W6234
|
Newark | Crystal, 16.9344Mhz, 8Pf, 3.2 X 2.5Mm, Frequency Nom:16.9344Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:8Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, Frequency:16.9344Mhz Rohs Compliant: Yes |Txc AM-16.9344MAGV-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6040 | Buy Now |
DISTI #
887-1725-1-ND
|
DigiKey | CRYSTAL 16.9344MHZ 8PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8928 In Stock |
|
$0.4363 / $0.8400 | Buy Now |
DISTI #
717-AM-16.9344MAGV-T
|
Mouser Electronics | Crystals 16.9344MHz 8pF 30ppm -40C +85C RoHS: Compliant | 0 |
|
$0.4310 / $0.4630 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
DISTI #
AM-16.9344MAGV
|
TME | Resonator: quartz, 16.9344MHz, ±30ppm, 8pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.5580 | RFQ |