Part Details for AM-1635-3000-F by L3 Harris Narda-Miteq
Overview of AM-1635-3000-F by L3 Harris Narda-Miteq
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM-1635-3000-F
AM-1635-3000-F CAD Models
AM-1635-3000-F Part Data Attributes
|
AM-1635-3000-F
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AM-1635-3000-F
L3 Harris Narda-Miteq
200 MHz - 3000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | F-F | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Gain | 12 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.2 |