There are no models available for this part yet.
Overview of AM-18.432MAGQ-T by TXC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AM-18.432MAGQ-T by TXC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94T6280
|
Newark | Crystal, 18.432Mhz, 3.2Mm X 2.5Mm, Smd, Frequency Nom:18.432Mhz, Crystal Case:3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc AM-18.432MAGQ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now | |
DISTI #
05W6236
|
Newark | Crystal, 18.432Mhz, 10Pf, 3.2 X 2.5Mm, Frequency Nom:18.432Mhz, Crystal Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Load Capacitance:10Pf, Frequency Tolerance +/-:30Ppm, Product Range:Am Series, Frequency:18.432Mhz Rohs Compliant: Yes |Txc AM-18.432MAGQ-T RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8740 | Buy Now | |
DISTI #
887-1727-1-ND
|
DigiKey | CRYSTAL 18.4320MHZ 10PF SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5 In Stock |
|
$0.4686 / $0.8400 | Buy Now | |
DISTI #
717-AM-18.432MAGQ-T
|
Mouser Electronics | Crystals 18.432MHz 30ppm 10pF -40 to 85C RoHS: Compliant | 0 |
|
$0.4460 / $0.4630 | Order Now | |
Future Electronics | CRYSTAL 18.4320MHZ 10PF SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
CAD Models for AM-18.432MAGQ-T by TXC Corporation
Part Data Attributes for AM-18.432MAGQ-T by TXC Corporation
AM-18.432MAGQ-T
TXC Corporation
|
|
---|---|
Samacsys Manufacturer
|
TXC CORPORATION
|
Want to compare parts?
-
AM-18.432MAGQ-TTXC CorporationVS
-