Part Details for AM-191 by MACOM
Overview of AM-191 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for AM-191
AM-191 CAD Models
AM-191 Part Data Attributes
|
AM-191
MACOM
Buy Now
Datasheet
|
Compare Parts:
AM-191
MACOM
Wide Band Low Power Amplifier, 100MHz Min, 600MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Gain | 23 dB | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 600 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.5 |
Alternate Parts for AM-191
This table gives cross-reference parts and alternative options found for AM-191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM-191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM-191 | 100MHz - 600MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER | TE Connectivity | AM-191 vs AM-191 |