Part Details for AM-25.000MEIV-T by TXC Corporation
Overview of AM-25.000MEIV-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-25.000MEIV-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2051
|
Newark | 3.2X2.5 Seam Seal Mhz Quartz Xtal -4Pad - Automotive Grade/Ceramic, +/-10Ppm @25C, +/-20Ppm (-40 To 85C), 8Pf - Aec-Q200 Certified |Txc AM-25.000MEIV-T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4260 / $0.5030 | Buy Now |
DISTI #
AM-25.000MEIV-T-ND
|
DigiKey | CRYSTAL 25.0000MHZ 8PF SMD Min Qty: 3000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4686 | Buy Now |
DISTI #
717-AM-25.000MEIV-T
|
Mouser Electronics | Crystals 25MHz 8pF 20ppm AEC-Q200 Cert. RoHS: Compliant | 0 |
|
$0.4430 / $0.4570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.4000 | Buy Now |
DISTI #
AM-25.000MEIV
|
TME | Resonator: quartz, 25MHz, ±10ppm, 8pF, SMD, 3.2x2.5x0.7mm Min Qty: 1000 | 0 |
|
$0.5150 | RFQ |