Part Details for AM-I-D-2-100A-CE by Selec
Overview of AM-I-D-2-100A-CE by Selec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-I-D-2-100A-CE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM-I-D-2-100A-CE
|
TME | Ammeter, on panel, I AC: 0÷100A, Class: 1.5, 50÷60Hz, Features: 90° Min Qty: 1 | 4 |
|
$13.3800 / $14.0200 | Buy Now |