Part Details for AM-N05PS-M9 by Amphenol Sine Systems
Overview of AM-N05PS-M9 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM-N05PS-M9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0394
|
Newark | Sensor Cord, 5P, M12 Plug-Rcpt, 9M, Connector Type A:M12 Plug, Connector Type B:M12 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:9M, Cable Length - Imperial:29.5Ft, Product Range:At Hydronet Series™ Rohs Compliant: Yes |Amphenol Sine/tuchel AM-N05PS-M9 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.1400 / $104.8700 | Buy Now |
DISTI #
889-AM-N05PS-M9-ND
|
DigiKey | CBL 4POS MALE TO FMALE 29.5' Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.0760 | Buy Now |
DISTI #
70800083
|
RS | M12 Double ended Cable Assembly, 5 Positions, NMEA 2000 Male/Female Plugs, 9m | Amphenol Sine Systems AM-N05PS-M9 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$100.5500 | RFQ |
DISTI #
AMEAM-N05PS-M9
|
Heilind Electronics | DOUBLE END CBL M/F NMEA 2000, 9M LENGTH | Americas - 0 in Stock |
|
$74.8523 / $92.6640 | Buy Now |
|
Onlinecomponents.com | M12 Double ended Cable Assembly, 5 Positions, NMEA 2000 Male/Female Plugs, 9 Meters length RoHS: Compliant | 20 Factory Stock |
|
$70.0700 / $98.7100 | Buy Now |
DISTI #
AMEAM-N05PS-M9
|
Interstate Connecting Components | DOUBLE END CBL M/F NMEA 2000, 9M LENGTH | 0 |
|
$74.8523 / $92.6640 | Buy Now |
|
Master Electronics | M12 Double ended Cable Assembly, 5 Positions, NMEA 2000 Male/Female Plugs, 9 Meters length RoHS: Compliant | 20 Factory Stock |
|
$70.0700 / $98.7100 | Buy Now |
Part Details for AM-N05PS-M9
AM-N05PS-M9 CAD Models
AM-N05PS-M9 Part Data Attributes:
|
AM-N05PS-M9
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AM-N05PS-M9
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |