AM1/4L-0524D-NZ
Aimtec
Description: Analog Circuit,

Overview of AM1/4L-0524D-NZ by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for AM1/4L-0524D-NZ by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # AM1/4L-0524D-NZ
Avnet Abacus Module DC-DC 2-OUT 24V/-24V 0.005A/-0.005A 0.25W 10-Pin SMD Bulk (Alt: AM1/4L-0524D-NZ) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Abacus - 0
Buy Now

CAD Models for AM1/4L-0524D-NZ by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM1/4L-0524D-NZ by Aimtec

AM1/4L-0524D-NZ
Aimtec
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AIMTEC INC
Package Description
,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. AM1/4L-0524D-NZ
    Aimtec
    Analog Circuit,
    VS

Related Parts for AM1/4L-0524D-NZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM1/4L-0524D-NZ by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM1/4L-0524D-NZ by Aimtec

Select Manufacturer
Which Manufacturer of AM1/4L-0524D-NZ would you like to use for your alert(s)?
  • Please alert me when AM1/4L-0524D-NZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM1/4L-0524D-NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM1/4L-0524D-NZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM1/4L-0524D-NZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM1/4L-0524D-NZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM1/4L-0524D-NZ by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: