Part Details for AM1/4L-1205DH30-NZ by Aimtec
Overview of AM1/4L-1205DH30-NZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AM1/4L-1205DH30-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM1/4L-1205DH30-NZ
|
Avnet Abacus | Module DC-DC 2-OUT 5V/-5V 0.025A/-0.025A 0.25W 10-Pin SMD Bulk (Alt: AM1/4L-1205DH30-NZ) RoHS: Compliant Min Qty: 12 Package Multiple: 12 | Abacus - 0 |
|
Buy Now |
Part Details for AM1/4L-1205DH30-NZ
AM1/4L-1205DH30-NZ CAD Models
AM1/4L-1205DH30-NZ Part Data Attributes
|
AM1/4L-1205DH30-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1/4L-1205DH30-NZ
Aimtec
Analog Circuit,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |