Part Details for AM1/4LS-2405S-NZ by Aimtec
Overview of AM1/4LS-2405S-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1/4LS-2405S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK6899
|
Newark | Pcs/Tube |Aimtec AM1/4LS-2405S-NZ Min Qty: 38 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM1/4LS-2405S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.05A 0.25W 5-Pin SMD Tube - Rail/Tube (Alt: AM1/4LS-2405S-NZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM1/4LS-2405S-NZ
|
Avnet Americas | Module DC-DC 1-OUT 5V 0.05A 0.25W 5-Pin SMD Tube - Rail/Tube (Alt: AM1/4LS-2405S-NZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 Container: Tube | 0 |
|
RFQ | |
DISTI #
AM1/4LS-2405S-NZ
|
TME | Converter: DC/DC, 0.25W, Uin: 21.6÷26.4V, Uout: 5VDC, Iout: 50mA Min Qty: 1 | 5 |
|
$4.2300 / $4.5500 | Buy Now |
DISTI #
AM1/4LS-2405S-NZ
|
Avnet Abacus | Module DC-DC 1-OUT 5V 0.05A 0.25W 5-Pin SMD Tube (Alt: AM1/4LS-2405S-NZ) RoHS: Compliant Min Qty: 38 Package Multiple: 38 | Abacus - 0 |
|
Buy Now |
Part Details for AM1/4LS-2405S-NZ
AM1/4LS-2405S-NZ CAD Models
AM1/4LS-2405S-NZ Part Data Attributes:
|
AM1/4LS-2405S-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM1/4LS-2405S-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 1.5; Input voltage min (V): 21.6; Input voltage max (V): 26.4; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 0.25; Max Output current (A): 0.05; Efficiency (%): 69; Max Capacitive load (µF): 220; Package type: SMD; Mounting: PCB; W (in): 0.44; L (in): 0.5; H (in): 0.28; W (mm): 11.2; L (mm): 12.7; H (mm): 7.25; Min Operating temperature: -40; Max operating temperature (°C): 105; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 3500000; Derating : 100; Voltage Accuracy (%): ±2.5; Line Regulation (% of Vin): ±1.5; Load Regulation %: ±1.5; Ripple & Noise (mV p-p): 20; Switching Frequency typ (KHz): 100; Short circuit protection: Continuous
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | SMD-8/5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, IEC | |
Efficiency (Main Output) | 69% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-G5 | |
Length | 12.7 mm | |
Line Regulation-Max | 1.5% | |
Load Regulation-Max | 15% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.05 A | |
Output Voltage-Max | 5.125 V | |
Output Voltage-Min | 4.875 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.00707 Vrms | |
Seated Height-Max | 7.25 mm | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 0.25 W | |
Trim/Adjustable Output | NO | |
Width | 8.3 mm |