AM1/4S-1224SH30Z
Aimtec
Description: DC-DC Regulated Power Supply Module, 1 Output, 0.24984W, Hybrid, SIP-4

Overview of AM1/4S-1224SH30Z by Aimtec

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Price & Stock for AM1/4S-1224SH30Z by Aimtec

Part # Manufacturer Description Stock Price Buy
DISTI # AM1/4S-1224SH30Z
Avnet Americas Module DC-DC 1-OUT 24V 0.01041A 0.25W 4-Pin SIP - Rail/Tube (Alt: AM1/4S-1224SH30Z) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Tube 0
RFQ
DISTI # 000000000003463496
Sager Isolated DC/DC Converters - Through Hole 0
Buy Now

CAD Models for AM1/4S-1224SH30Z by Aimtec
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM1/4S-1224SH30Z by Aimtec

AM1/4S-1224SH30Z
Aimtec
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AIMTEC INC
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
13.2 V
Input Voltage-Min
10.8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PSMA-T4
Length
11.684 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
24.72 V
Output Voltage-Min
23.28 V
Output Voltage-Nom
24 V
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.15 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
0.24984 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. AM1/4S-1224SH30Z
    Aimtec
    DC-DC Regulated Power Supply Module, 1 Output, 0.24984W, Hybrid, SIP-4
    VS

Related Parts for AM1/4S-1224SH30Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM1/4S-1224SH30Z by Aimtec.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM1/4S-1224SH30Z by Aimtec

Select Manufacturer
Which Manufacturer of AM1/4S-1224SH30Z would you like to use for your alert(s)?
  • Please alert me when AM1/4S-1224SH30Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM1/4S-1224SH30Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM1/4S-1224SH30Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM1/4S-1224SH30Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM1/4S-1224SH30Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM1/4S-1224SH30Z by Aimtec

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: