There are no models available for this part yet.
Overview of AM1-A3-A-50-2 by Heinemann Electric Canada Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for AM1-A3-A-50-2 by Heinemann Electric Canada Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC RoHS: Compliant |
117 In Stock |
|
$22.0700 / $29.2200 | Buy Now | ||
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 50A 277VAC RoHS: Compliant |
117 In Stock |
|
$22.0700 / $29.2200 | Buy Now |