Part Details for AM10000001 by TXC Corporation
Overview of AM10000001 by TXC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM10000001-ND
|
DigiKey | CRYSTAL 10.0000MHZ 10PF SMD Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
717-AM10000001
|
Mouser Electronics | Crystals 10MHz 10pF -40C +125C RoHS: Compliant | 0 |
|
$0.6070 / $0.6130 | Order Now |