AM1001-7RV1AF
Description: DC-DC Regulated Power Supply Module, 1 Output, 50W, METAL, CASE M02, MODULE

Overview of AM1001-7RV1AF by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for AM1001-7RV1AF by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM1001-7RV1AF by Bel Fuse

AM1001-7RV1AF
Bel Fuse
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
BEL FUSE INC
Package Description
METAL, CASE M02, MODULE
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
35 V
Input Voltage-Min
8 V
Input Voltage-Nom
15 V
JESD-30 Code
R-MXMA-X
JESD-609 Code
e0
Load Regulation-Max
0.49%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
71 °C
Operating Temperature-Min
-25 °C
Output Voltage-Max
5.5 V
Output Voltage-Min
0.5 V
Output Voltage-Nom
5.1 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Want to compare parts?
  1. AM1001-7RV1AF
    Bel Fuse
    DC-DC Regulated Power Supply Module, 1 Output, 50W, METAL, CASE M02, MODULE
    VS

Alternate Parts for AM1001-7RV1AF

This table gives cross-reference parts and alternative options found for AM1001-7RV1AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM1001-7RV1AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM1001-7RV1AF DC-DC Regulated Power Supply Module, 1 Output, 50W, METAL, CASE M02, MODULE Bel Power Solutions AM1001-7RV1AF vs AM1001-7RV1AF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM1001-7RV1AF by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM1001-7RV1AF by Bel Fuse

Select Manufacturer
Which Manufacturer of AM1001-7RV1AF would you like to use for your alert(s)?
  • Please alert me when AM1001-7RV1AF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM1001-7RV1AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM1001-7RV1AF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM1001-7RV1AF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM1001-7RV1AF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM1001-7RV1AF by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: