Part Details for AM1001-9RG by Bel Power Solutions
Overview of AM1001-9RG by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM1001-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
784-AM1001-9RG
|
Mouser Electronics | Switching Power Supplies POWER SUPPLY, DC-DC CONVERTER, IND-RUGGED CASSETTE, , , RoHS: Compliant | 0 |
|
$654.5800 | Order Now |
DISTI #
73659186
|
RS | DC-DC Converter, Single Output, 8-35Vin, 5.1Vout, 8A, 50W, M Series | Bel Power Solutions AM1001-9RG RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$780.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$570.2400 / $1,388.3300 | Buy Now |
DISTI #
000000000006358652
|
Sager | Switching Power Supplies POWER SUPPLY, DC-DC CONVERTER, IND-RUGGED CASSETTE, Min Qty: 10 | 0 |
|
$653.3300 / $771.6500 | Buy Now |