Part Details for AM100QB-11005SA30JZ by Aimtec
Overview of AM100QB-11005SA30JZ by Aimtec
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM100QB-11005SA30JZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9121
|
Newark | Pcs/Box |Aimtec AM100QB-11005SA30JZ Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.0300 / $87.0500 | Buy Now |
DISTI #
2721-AM100QB-11005SA30JZ-ND
|
DigiKey | 100W DC/DC Converter Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM100QB-11005SA30J
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W Through Hole 8-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM100QB-11005SA30J) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$55.5344 / $86.5206 | Buy Now |
DISTI #
AM100QB-11005SA30J
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W Through Hole 8-Pin Quarter-Brick - Boxed Product (Development Kits) (Alt: AM100QB-11005SA30J) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$55.5344 / $86.5206 | Buy Now |
DISTI #
AM100QB11005SA30JZ
|
TME | Converter: DC/DC, 100W, Uin: 43÷160V, Uout: 5VDC, Iout: 20A Min Qty: 1 | 0 |
|
$83.8300 | RFQ |
DISTI #
000000000006294213
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$65.0300 / $87.0500 | Buy Now |
Part Details for AM100QB-11005SA30JZ
AM100QB-11005SA30JZ CAD Models
AM100QB-11005SA30JZ Part Data Attributes:
|
AM100QB-11005SA30JZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM100QB-11005SA30JZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2020-09-11 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 160 V | |
Input Voltage-Min | 43 V | |
Input Voltage-Nom | 110 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 60.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE, OVER VOLTAGE, OVER CURRENT, THERMAL;SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Screening Level | EN 50155 | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Width | 39.2 mm |