Part Details for AM100QB-2415SH22-NZ-192 by Aimtec
Overview of AM100QB-2415SH22-NZ-192 by Aimtec
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM100QB-2415SH22-NZ-192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM100QB-2415SH22-N
|
Avnet Americas | Module DC-DC 1-OUT 15V 6.7A 100W Through Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM100QB-2415SH22-N) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000006294242
|
Sager | Isolated DC/DC Converters - Through Hole | 0 |
|
Buy Now |