Part Details for AM100QB-4805SH22-NZ-M by Aimtec
Overview of AM100QB-4805SH22-NZ-M by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM100QB-4805SH22-NZ-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9168
|
Newark | Pcs/Box |Aimtec AM100QB-4805SH22-NZ-M Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$60.8000 / $81.3800 | Buy Now |
DISTI #
2721-AM100QB-4805SH22-NZ-M-ND
|
DigiKey | DC DC CONVERTER 5V 100W Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AM100QB-4805SH22-N
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W Thru-Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM100QB-4805SH22-N) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$51.9232 / $80.8974 | Buy Now |
DISTI #
AM100QB-4805SH22-N
|
Avnet Americas | Module DC-DC 1-OUT 5V 20A 100W Thru-Hole 8-Pin Quarter-Brick Tube - Boxed Product (Development Kits) (Alt: AM100QB-4805SH22-N) RoHS: Compliant Min Qty: 64 Package Multiple: 64 Lead time: 9 Weeks, 0 Days Container: Box | 0 |
|
$51.9232 / $80.8974 | Buy Now |
DISTI #
000000000006294261
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$60.8000 / $81.3800 | Buy Now |
Part Details for AM100QB-4805SH22-NZ-M
AM100QB-4805SH22-NZ-M CAD Models
AM100QB-4805SH22-NZ-M Part Data Attributes:
|
AM100QB-4805SH22-NZ-M
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM100QB-4805SH22-NZ-M
Aimtec
DC/DC Converter; Product Weight (grams): 90; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 5; Output voltage max: 5; Output voltage dual assymetric (y/n): Single; Output Power (W): 100; Max Output current (A): 20; Efficiency (%): 91; Max Capacitive load (µF): 6000; Package type: 1/4 Brick; Mounting: Chassis; W (in): 2.2; L (in): 2.44; H (in): 0.57; W (mm): 56; L (mm): 62; H (mm): 14.6; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: Aluminum alloy; Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : 15; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-08-06 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 61.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 15.6 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.025 s | |
Width | 56 mm |