Part Details for AM100QB-4824SH22-NZ by Aimtec
Overview of AM100QB-4824SH22-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM100QB-4824SH22-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9180
|
Newark | Pcs/Box |Aimtec AM100QB-4824SH22-NZ RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AM100QB-4824SH22NZ
|
TME | Converter: DC/DC, 100W, Uin: 18÷75V, Uout: 24VDC, Iout: 4.2A Min Qty: 1 | 0 |
|
$90.1000 / $106.7800 | RFQ |
DISTI #
000000000006294272
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$73.8100 / $98.7800 | Buy Now |
Part Details for AM100QB-4824SH22-NZ
AM100QB-4824SH22-NZ CAD Models
AM100QB-4824SH22-NZ Part Data Attributes
|
AM100QB-4824SH22-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM100QB-4824SH22-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 70; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Single; Output Power (W): 100; Max Output current (A): 4.2; Efficiency (%): 92; Max Capacitive load (µF): 1000; Package type: 1/4 Brick; Mounting: PCB; W (in): 1.65; L (in): 2.43; H (in): 0.5; W (mm): 40.2; L (mm): 61.8; H (mm): 12.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 2250; EMC compliance 1: EN 55032; EMC compliance 2: CISPR32; Case material: non-conductive Black Plastic (UL94V-0 rated); Application 2 (railroad): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 500000; Derating : 18; Voltage Accuracy (%): ±3; Line Regulation (% of Vin): ±0.5; Load Regulation %: ±0.75; Ripple & Noise (mV p-p): 250; Switching Frequency typ (KHz): 250; Short circuit protection: Continuous; On/Off Control: 1; Voltage adjustment: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | 1/4 BRICK PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Date Of Intro | 2018-08-06 | |
Additional Feature | REMOTE ON/OFF | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDMA-P8 | |
Length | 61.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.75% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.2 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Seated Height-Max | 13.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.025 s | |
Width | 40.2 mm |
Alternate Parts for AM100QB-4824SH22-NZ
This table gives cross-reference parts and alternative options found for AM100QB-4824SH22-NZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM100QB-4824SH22-NZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI-LCN3-IW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM100QB-4824SH22-NZ vs VI-LCN3-IW-CC |
PAH100S48-24/P | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, | TDK-Lambda Corporation | AM100QB-4824SH22-NZ vs PAH100S48-24/P |
VHK100W-Q48-S24N | DC-DC Regulated Power Supply Module | CUI Inc | AM100QB-4824SH22-NZ vs VHK100W-Q48-S24N |
TEP100-4815-CMF | 100 Watt DC/DC module, industrial, 2:1 input, Chassis mount, with EMI Filter, encapsulated, Half-Brick package | Traco Power | AM100QB-4824SH22-NZ vs TEP100-4815-CMF |
VWS100ZK-81V | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid | Bel Power Solutions | AM100QB-4824SH22-NZ vs VWS100ZK-81V |
VI-MC33-MW-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM100QB-4824SH22-NZ vs VI-MC33-MW-CC |
VI-MCN3-MWH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | AM100QB-4824SH22-NZ vs VI-MCN3-MWH1 |
NVD24SC48-U1 | DC-DC Regulated Power Supply Module, 1 Output, 100W, Hybrid, ROHS COMPLIANT PACKAGE | ETA Electric Industry Co Ltd | AM100QB-4824SH22-NZ vs NVD24SC48-U1 |
QSB10048S24N | 1-OUTPUT 100.08W DC-DC REG PWR SUPPLY MODULE, PACKAGE-8 | XP Power | AM100QB-4824SH22-NZ vs QSB10048S24N |
GH100S48W24 | DC-DC Regulated Power Supply Module, | ACON Inc | AM100QB-4824SH22-NZ vs GH100S48W24 |