Part Details for AM10CW-2409D-NZ-ST by Aimtec
Overview of AM10CW-2409D-NZ-ST by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10CW-2409D-NZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8842
|
Newark | Pcs/Box |Aimtec AM10CW-2409D-NZ-ST Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8100 / $17.1900 | Buy Now |
DISTI #
2721-AM10CW-2409D-NZ-ST-ND
|
DigiKey | DC/DC CONVERTER +/-9V 10W Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
72 In Stock |
|
$21.8097 / $26.7900 | Buy Now |
DISTI #
AM10CW-2409D-NZ-ST
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: -9VDC, Uout2: 9VDC, 1"x1" Min Qty: 1 | 0 |
|
$15.8600 / $18.6900 | RFQ |
DISTI #
000000000005600663
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$12.8100 / $17.1900 | Buy Now |
Part Details for AM10CW-2409D-NZ-ST
AM10CW-2409D-NZ-ST CAD Models
AM10CW-2409D-NZ-ST Part Data Attributes:
|
AM10CW-2409D-NZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10CW-2409D-NZ-ST
Aimtec
DC/DC Converter; Product Weight (grams): 35; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 9; Output voltage max: 9; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): 1.11; Efficiency (%): 86; Max Capacitive load (µF): ±680; Package type: 1x1; Mounting: Screw terminal; W (in): 2.99; L (in): 1.24; H (in): 0.84; W (mm): 76; L (mm): 31.5; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -9V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXFM-X6 | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 9.27 V | |
Output Voltage-Min | 8.73 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for AM10CW-2409D-NZ-ST
This table gives cross-reference parts and alternative options found for AM10CW-2409D-NZ-ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM10CW-2409D-NZ-ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDQE10-Q24-D9-D | 9/-9 Vdc, 1.11 A, 10 W, 9~36 Vdc Input Range | CUI Inc | AM10CW-2409D-NZ-ST vs PDQE10-Q24-D9-D |
PDQE10-Q24-D9-T | 9/-9 Vdc, 1.11 A, 10 W, 9~36 Vdc Input Range | CUI Inc | AM10CW-2409D-NZ-ST vs PDQE10-Q24-D9-T |
PDQE10-Q24-D9-U | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | CUI Inc | AM10CW-2409D-NZ-ST vs PDQE10-Q24-D9-U |
PDQE10-Q24-D9-DIN | 9/-9 Vdc, 1.11 A, 10 W, 9~36 Vdc Input Range | CUI Inc | AM10CW-2409D-NZ-ST vs PDQE10-Q24-D9-DIN |