Part Details for AM10CW-2424D-NZ by Aimtec
Overview of AM10CW-2424D-NZ by Aimtec
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10CW-2424D-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8859
|
Newark | Dc-Dc Converter, 24V/-24V, 0.2A/-0.2A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:2 Output, Output Voltage - Output 1:24V, Output Current - Output 1:200Ma, Output Voltage - Output 2:-24V Rohs Compliant: Yes |Aimtec AM10CW-2424D-NZ Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $19.4500 | Buy Now |
DISTI #
2721-AM10CW-2424D-NZ-ND
|
DigiKey | DC DC CONVERTER +/-24V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
2 In Stock |
|
$19.1100 / $23.0000 | Buy Now |
DISTI #
AM10CW-2424D-NZ
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 24VDC, Uout2: -24VDC, 1"x1" Min Qty: 1 | 0 |
|
$16.5400 / $17.7300 | RFQ |
DISTI #
000000000005522002
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$14.5200 / $19.4500 | Buy Now |
DISTI #
AM10CW-2424D-NZ
|
Avnet Abacus | (Alt: AM10CW-2424D-NZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AM10CW-2424D-NZ
AM10CW-2424D-NZ CAD Models
AM10CW-2424D-NZ Part Data Attributes
|
AM10CW-2424D-NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10CW-2424D-NZ
Aimtec
DC/DC Converter; Product Weight (grams): 15; Input voltage min (V): 9; Input voltage max (V): 36; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): ±0.2; Efficiency (%): 87; Max Capacitive load (µF): ±100; Package type: 1x1; Mounting: PCB; W (in): 1; L (in): 1; H (in): 0.46; W (mm): 25.4; L (mm): 25.4; H (mm): 11.7; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.6 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |