Part Details for AM10CW-480512DVZ by Aimtec
Overview of AM10CW-480512DVZ by Aimtec
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for AM10CW-480512DVZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5245-AM10CW-480512DVZ-ND
|
DigiKey | DC DC CONVERTER 5V 12V 10W Min Qty: 1 Lead time: 9 Weeks Container: Tube |
3 In Stock |
|
$10.4892 / $12.8200 | Buy Now |
DISTI #
AM10CW-480512DVZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 1000mA/417mA 10W Through Hole 7-Pin DIP - Rail/Tube (Alt: AM10CW-480512DVZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$10.0040 / $15.6200 | Buy Now |
DISTI #
AM10CW-480512DVZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 1000mA/417mA 10W Through Hole 7-Pin DIP - Rail/Tube (Alt: AM10CW-480512DVZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$10.0040 / $15.6200 | Buy Now |
DISTI #
AM10CW-480512DVZ
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 5VDC, Uout2: 12VDC, Iout: 1A Min Qty: 1 | 5 |
|
$14.7900 / $15.9500 | Buy Now |
DISTI #
AM10CW-480512DVZ
|
Avnet Americas | Module DC-DC 2-OUT 5V/12V 1000mA/417mA 10W Through Hole 7-Pin DIP - Rail/Tube (Alt: AM10CW-480512DVZ) RoHS: Compliant Min Qty: 19 Package Multiple: 19 Container: Tube | 0 |
|
$10.0040 / $15.6200 | Buy Now |
DISTI #
000000000006294295
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$11.7200 / $15.7200 | Buy Now |
Part Details for AM10CW-480512DVZ
AM10CW-480512DVZ CAD Models
AM10CW-480512DVZ Part Data Attributes
|
AM10CW-480512DVZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10CW-480512DVZ
Aimtec
Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IT ALSO HAS 12V OUTPUT | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CIS, EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P7 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |