Part Details for AM10CW-4824D-NZ-ST by Aimtec
Overview of AM10CW-4824D-NZ-ST by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10CW-4824D-NZ-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8889
|
Newark | Pcs/Box |Aimtec AM10CW-4824D-NZ-ST Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0200 / $21.4500 | Buy Now |
DISTI #
AM10CW-4824D-NZ-ST
|
TME | Converter: DC/DC, 10W, Uin: 18÷75V, Uout: -24VDC, Uout2: 24VDC, 1"x1" Min Qty: 1 | 0 |
|
$19.7100 / $23.3300 | RFQ |
DISTI #
000000000005600693
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$16.0200 / $21.4500 | Buy Now |
Part Details for AM10CW-4824D-NZ-ST
AM10CW-4824D-NZ-ST CAD Models
AM10CW-4824D-NZ-ST Part Data Attributes
|
AM10CW-4824D-NZ-ST
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10CW-4824D-NZ-ST
Aimtec
DC/DC Converter; Product Weight (grams): 35; Input voltage min (V): 18; Input voltage max (V): 75; Output voltage min: 24; Output voltage max: 24; Output voltage dual assymetric (y/n): Dual; Output Power (W): 10; Max Output current (A): 0.41; Efficiency (%): 87; Max Capacitive load (µF): ±100; Package type: 1x1; Mounting: Screw terminal; W (in): 2.99; L (in): 1.24; H (in): 0.84; W (mm): 76; L (mm): 31.5; H (mm): 21.2; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55022 Class A; EMC compliance 2: EN 55022 Class B; Case material: Aluminum; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±1; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 80; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | -24V OUTPUT ALSO AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXFM-X6 | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 24.72 V | |
Output Voltage-Min | 23.28 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 9.6 W | |
Trim/Adjustable Output | NO |