-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8985
|
Newark | Dc-Dc Converter, 5V, 2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Aimtec AM10G-1205NZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2721-AM10G-1205NZ-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 8 Weeks Container: Tube MARKETPLACE PRODUCT |
17 In Stock |
|
$11.9800 / $16.4000 | Buy Now |
DISTI #
AM10G-1205NZ
|
TME | Converter: DC/DC, 10W, Uin: 9÷18V, Uout: 5VDC, Iout: 2A, SIP8, THT Min Qty: 1 | 0 |
|
$15.5700 / $18.4500 | RFQ |
DISTI #
000000000006294298
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$12.7500 / $17.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AM10G-1205NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10G-1205NZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-12-13 | |
Samacsys Manufacturer | aimtec | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Efficiency (Main Output) | 84% | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP7/8,.26 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |