Part Details for AM10GH-2403NZ by Aimtec
Overview of AM10GH-2403NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AM10GH-2403NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8996
|
Newark | Dc-Dc Converter, 3.3V, 2.4A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:10W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2.4A, Output Voltage - Output 2:-, Width:12Mm Rohs Compliant: Yes |Aimtec AM10GH-2403NZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $14.5300 | Buy Now |
DISTI #
AM10GH-2403NZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 2.4A 10W Through Hole 7-Pin SIP Tube - Rail/Tube (Alt: AM10GH-2403NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.2598 / $14.4414 | Buy Now |
DISTI #
AM10GH-2403NZ
|
Avnet Americas | Module DC-DC 1-OUT 3.3V 2.4A 10W Through Hole 7-Pin SIP Tube - Rail/Tube (Alt: AM10GH-2403NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.2598 / $14.4414 | Buy Now |
DISTI #
AM10GH-2403NZ
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 3.3VDC, Iout: 2.4A, SIP8 Min Qty: 1 | 5 |
|
$14.0900 | Buy Now |
Part Details for AM10GH-2403NZ
AM10GH-2403NZ CAD Models
AM10GH-2403NZ Part Data Attributes:
|
AM10GH-2403NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10GH-2403NZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-12-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Efficiency (Main Output) | 83% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Max | 3.366 V | |
Output Voltage-Min | 3.234 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP7/8,.26 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 7.92 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |