Part Details for AM10GH-2409NZ by Aimtec
Overview of AM10GH-2409NZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AM10GH-2409NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK8997
|
Newark | Pcs/Tube |Aimtec AM10GH-2409NZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6300 / $14.2500 | Buy Now |
DISTI #
AM10GH-2409NZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 1.11A 10W Through Hole 7-Pin SIP Tube - Rail/Tube (Alt: AM10GH-2409NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.0768 / $14.1574 | Buy Now |
DISTI #
AM10GH-2409NZ
|
Avnet Americas | Module DC-DC 1-OUT 9V 1.11A 10W Through Hole 7-Pin SIP Tube - Rail/Tube (Alt: AM10GH-2409NZ) RoHS: Compliant Min Qty: 22 Package Multiple: 22 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.0768 / $14.1574 | Buy Now |
DISTI #
AM10GH-2409NZ
|
TME | Converter: DC/DC, 10W, Uin: 9÷36V, Uout: 9VDC, Iout: 1.11A, SIP8, THT Min Qty: 1 | 0 |
|
$12.9900 / $15.3900 | RFQ |
Part Details for AM10GH-2409NZ
AM10GH-2409NZ CAD Models
AM10GH-2409NZ Part Data Attributes:
|
AM10GH-2409NZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10GH-2409NZ
Aimtec
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2018-12-13 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSIP-T7 | |
Length | 22 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.11 A | |
Output Voltage-Max | 9.18 V | |
Output Voltage-Min | 8.82 V | |
Output Voltage-Nom | 9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP7/8,.26 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 12.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 9.5 mm |