Part Details for AM10OW-2415SNZ by Aimtec
Overview of AM10OW-2415SNZ by Aimtec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10OW-2415SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-AM10OW-2415SNZ-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$15.4000 / $21.1400 | Buy Now |