Part Details for AM10T-1215S-NZ by Aimtec
Overview of AM10T-1215S-NZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10T-1215S-NZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AM10T-1215SNZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.667A 10W Through Hole 9-Pin DIP Tube - Rail/Tube (Alt: AM10T-1215SNZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.1622 / $14.3278 | Buy Now |
DISTI #
AM10T-1215SNZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.667A 10W Through Hole 9-Pin DIP Tube - Rail/Tube (Alt: AM10T-1215SNZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.1622 / $14.3278 | Buy Now |
DISTI #
000000000005717209
|
Sager | Isolated DC/DC Converters - Through Hole Min Qty: 15 | 0 |
|
$10.7400 / $14.4200 | Buy Now |