Part Details for AM10T-4815SNZ by Aimtec
Overview of AM10T-4815SNZ by Aimtec
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AM10T-4815SNZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK9055
|
Newark | Pcs/Tube |Aimtec AM10T-4815SNZ Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7400 / $14.4200 | Buy Now |
DISTI #
2721-AM10T-4815SNZ-ND
|
DigiKey | DC DC CONVERTER 15V 10W Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
5 In Stock |
|
$18.2200 / $19.9000 | Buy Now |
DISTI #
AM10T-4815SNZ
|
Avnet Americas | Module DC-DC 1-OUT 15V 0.667A 10W Through Hole 9-Pin DIP Tube - Rail/Tube (Alt: AM10T-4815SNZ) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$9.1622 / $14.3278 | Buy Now |
DISTI #
AM10T-4815SNZ
|
TME | Converter: DC/DC, 10W, Uin: 36÷75V, Uout: 15VDC, Iout: 667mA, DIP24 Min Qty: 1 | 0 |
|
$15.4100 / $16.6200 | RFQ |
Part Details for AM10T-4815SNZ
AM10T-4815SNZ CAD Models
AM10T-4815SNZ Part Data Attributes
|
AM10T-4815SNZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AM10T-4815SNZ
Aimtec
DC/DC Converter; Product Weight (grams): 14; Input voltage min (V): 36; Input voltage max (V): 75; Output voltage min: 15; Output voltage max: 15; Output voltage dual assymetric (y/n): Single; Output Power (W): 10; Max Output current (A): 0.667; Efficiency (%): 87; Max Capacitive load (µF): 330; Package type: DIP24; Mounting: PCB; W (in): 10.78; L (in): 1.26; H (in): 0.42; W (mm): 20; L (mm): 32; H (mm): 10.8; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VDC): 1500; EMC compliance 1: EN 55032 Class A; EMC compliance 2: EN 55032 Class B; Case material: Aluminum Alloy; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 1000000; Derating : 71; Voltage Accuracy (%): ±0.5; Line Regulation (% of Vin): ±0.2; Load Regulation %: ±0.5; Ripple & Noise (mV p-p): 40; Switching Frequency typ (KHz): 350; Short circuit protection: Continuous; On/Off Control: 1; Type of DC/DC (step up or down): step down
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDIP-P9 | |
Length | 32 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.667 A | |
Output Voltage-Max | 15.075 V | |
Output Voltage-Min | 14.925 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.01414 Vrms | |
Seated Height-Max | 11.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 20 mm |